RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Family | HC |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Number of Elements per Chip | 2 |
Number of Element Inputs | 2 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 4 |
Number of Output Enables per Element | 0 |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 145@2V|29@4.5V|25@6V |
Absolute Propagation Delay Time (ns) | 220 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 7.8 |
Maximum High Level Output Current (mA) | -7.8 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |