Nexperia74HC151PW,112Multiplexores
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HC | |
Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
0 | |
3 | |
1 | |
1 | |
Inverting/Non-Inverting | |
185@2V|31@6V|37@4.5V | |
310 | |
CMOS | |
Single-Ended | |
No | |
Differential | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
8 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 |