Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
HC | |
Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
0 | |
3 | |
1 | |
1 | |
Inverting/Non-Inverting | |
175@2V|35@4.5V|30@6V | |
310 | |
CMOS | |
Single-Ended | |
No | |
Differential | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
50 | |
Single | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |