Nexperia74HC373DB,112Retenciones
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
D-Type | |
HC | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
150@2V|30@4.5V|26@6V | |
265 | |
CMOS | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
8 | |
50 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 5.4(Max) mm |
Package Length | 7.4(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 |