Nexperia74HC4017D,652Medidores electrónicos de registros
Counter/Divider Single 5-Bit Decade UP 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Decade | |
HC | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
10 | |
5 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge/Negative-Edge | |
250@2V|50@4.5V|43@6V | |
375 | |
CMOS | |
Push-Pull | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
50 | |
No | |
Yes | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |