Nexperia74HC4020D,653Medidores electrónicos de registros
Counter Single 14-Bit Binary UP 16-Pin SO
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
14 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
140@2V|28@4.5V|24@6V | |
225 | |
CMOS | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |