Nexperia74HC4538DB,118Multivibradores Monoestables
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HC | |
Monostable Multivibrator | |
2 | |
265@2V|45@6V|53@4.5V | |
400 | |
CMOS | |
-5.2 | |
5.2 | |
2 | |
5 | |
6 | |
0.008 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 6.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |