Nexperia74HC5555D,118Temporizador
Programmable Timer Single -40°C 125°C 16-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Programmable | |
1 | |
375 | |
CMOS | |
240@2V|41@6V|48@4.5V | |
-20 | |
25 | |
2 | |
5 | |
6 | |
0.008 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |