RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | HCT |
Logic Function | Decoder/Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Number of Element Inputs | 3 |
Number of Input Enables per Element | 3 |
Number of Element Outputs | 8 |
Number of Output Enables per Element | 0 |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 35@4.5V |
Absolute Propagation Delay Time (ns) | 60 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 4 |
Maximum High Level Output Current (mA) | -4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (mA) | 0.008 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 3.6(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
Pin Count | 16 |