Nexperia74HCT253D,652Multiplexores
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HCT | |
Multiplexer | |
2 x 4:1 | |
1 | |
8 | |
0 | |
2 | |
2 | |
2 | |
Non-Inverting | |
38@4.5V | |
60 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
6 | |
-6 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
Single | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |