Diodes Incorporated74HCT32S14-13Compuertas
OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
HCT | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
24@4.5V | |
36 | |
CMOS | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |