Nexperia74HCT4040D,652Medidores electrónicos de registros
Counter Single 12-Bit Binary UP 16-Pin SO Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Binary | |
HCT | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
12 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
40@4.5V | |
68 | |
CMOS | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
No | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |