Nexperia74HCT540DB,118Búferes y controladores de línea
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
HCT | |
Buffer/Line Driver | |
1 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
No | |
Inverting | |
24@4.5V | |
53 | |
CMOS | |
Single-Ended | |
3-State | |
6 | |
-6 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 7.4(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 |