Nexperia74HCT573BQ,115Retenciones
Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
D-Type | |
HCT | |
Transparent | |
8 | |
1 | |
8 | |
1 | |
0 | |
8 | |
1 | |
No | |
No | |
Non-Inverting | |
35@4.5V | |
53 | |
CMOS | |
3-State | |
6 | |
-6 | |
4.5 | |
5 | |
5.5 | |
8 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 2.5 mm |
Package Length | 4.5 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
20 | |
Lead Shape | No Lead |