Diodes Incorporated74HCT86T14-13Compuertas
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |
Simplify your circuit through the use of Diodes Zetex's 74HCT86T14-13 logic gates, great for implementing basic logical functions. This gate has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.