Nexperia74LVC00ABQ,115Compuertas
NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
2.3(Typ)@2.7V|2(Typ)@3.3V | |
9.7 | |
CMOS | |
Push-Pull | |
24 | |
-24 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.1 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.5 mm |
Package Length | 3 mm |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
14 | |
Lead Shape | No Lead |