Nexperia74LVC07AD,112Búferes y controladores de línea
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Driver | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Non-Inverting | |
2.5(Typ)@3.3V|2.1(Typ)@2.7V|1.6(Typ)@5V | |
6.5 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.2 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
0.1 | |
10 | |
50 | |
500 | |
-40 | |
125 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |