Diodes Incorporated74LVC1G00QSE-7Compuertas
NAND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LVC | |
NAND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
1.8(Typ)@5V|2.2(Typ)@3.3V|2.6(Typ)@2.7V | |
10.5 | |
CMOS | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
0.1 | |
4 | |
50 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |