Nexperia74LVC3G07GT,115Búferes y controladores de línea
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Driver | |
3 | |
3 | |
3 | |
0 | |
3 | |
0 | |
No | |
Non-Inverting | |
2.3(Typ)@2.7V|2.1(Typ)@3.3V|1.5(Typ)@5V | |
8.4 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
0.1 | |
40 | |
50 | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.05(Max) mm |
Package Length | 2(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |
EDA / CAD Models |