Nexperia74LVTH244APW,118Búferes y controladores de línea
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVT | |
Buffer/Line Driver | |
2 | |
8 | |
8 | |
0 | |
8 | |
2 Low | |
Yes | |
Non-Inverting | |
2.6(Typ)@3.3V | |
6.7 | |
BiCMOS | |
Single-Ended | |
3-State | |
64 | |
-32 | |
2.7 | |
3.3 | |
3.6 | |
5 | |
3000 | |
12000 | |
50 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 |