STMicroelectronics74V1G08CTRCompuertas
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VHC | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
7@5V|8.5@3.3V | |
11 | |
CMOS | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
5 | |
Lead Shape | Gull-wing |
Build any logic circuits you can think of with this 74V1G08CTR logic gate by STMicroelectronics. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.