Toshiba74VHC126FT(TB,BJ)Búferes y controladores de línea
Quad Bus Buffer, Non-Inverted 3-State Outputs Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
14 |
EDA / CAD Models |