Toshiba74VHC244FT(BE)Búferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP-B T/R

By driving the input to the transmission line this 74VHC244FT(BE) buffer and line driver by Toshiba will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 8 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    34 semanas
    • Price: