Toshiba74VHC9125FT(BJ)Búferes y controladores de línea
Schmitt Trigger Buffer 5-CH Inverting/Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
VHC | |
Schmitt Trigger Buffer | |
1 | |
5 | |
5 | |
1 Low/High | |
5 | |
1 Low | |
No | |
Inverting/Non-Inverting | |
12.5@3.3V|8.5@5V | |
17 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5 Inputs | |
2 | |
50 | |
180 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP-B |
14 |
EDA / CAD Models |