Nexperia74VHCT125BQBúferes y controladores de línea
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
VHCT | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 Low | |
No | |
Non-Inverting | |
7.5@4.5V to 5.5V | |
11 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
2 | |
50 | |
500 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.5 mm |
Package Length | 3 mm |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
14 | |
Lead Shape | No Lead |