Molex768290002Potencia del conector
Conn Power M 2 POS 5.7mm Solder ST Thru-Hole 2 Terminal 1 Port Mega-Fit Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
2 | |
2 | |
1 | |
Solder | |
5.7 | |
Straight | |
23/Contact | |
600VAC|600VDC | |
-40 | |
105 | |
25 | |
Black | |
Tray | |
1.808 | |
15.39 | |
14.03 | |
14.8 | |
Mega-Fit™ | |
Copper | |
Tin Over Nickel | |
Through Hole |
EDA / CAD Models |