Grayhill76RSB02TConmutador DIP

Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The 76RSB02T dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB02T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 7.1 mm long, 7.42 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part if shipping to the United States

1 pieza: Se puede enviar hoy

    Total$0.37Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1644+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 1 pieza
      • Price: $0.3705