RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Unconfirmed |
Código HTS | 3917.29.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Flexible Lipped Adapter Boot |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Dielectric Strength (V/mm) | 9.842K |
Inside Diameter Before Shrinking (mm) | 26.2/7.6 |
Inside Diameter After Shrinking (mm) | 19.1/2.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Factory Product Length (mm) | 74.2 |