Amphenol Communications Solutions77311-102-04LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This unshrouded 77311-102-04LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 77311-102-04LF is housed in black thermoplastic. This product is 10.16 mm long, 8.38 mm tall and 2.4 mm deep.
EDA / CAD Models |