Amphenol Communications Solutions77311-102-13LFCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
13 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
100 | |
Bulk | |
33.02 | |
2.4 | |
8.38 | |
3.42 |
EDA / CAD Models |