Amphenol Communications Solutions77313-827-00LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 02 Positions
Compliant | |
EAR99 | |
Obsolete | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's unshrouded 77313-827-00LF header connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 77313-827-00LF is housed in black thermoplastic.