Reduced Price
Amphenol Communications Solutions77317-104-34LFCabezales del conector y receptáculos PCB
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 34 Positions ,2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
34 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
130 | |
Bulk | |
43.18 | |
12.42 | |
4.83 | |
3.05 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 77317-104-34LF connector from FCI. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 43.18 mm long, 4.83 mm tall and 12.42 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 77317-104-34LF is housed in black thermoplastic.