Grayhill78HF03GWTConmutador DIP

Switch DIP OFF ON DPST 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Add push button-type user control to your printed circuit board using the 78HF03GWT dual in-line package switch from Grayhill. It has a DPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78HF03GWT DIP switch has a gull wing termination style. This product is 17.3 mm long, 8.31 mm tall and 10.77 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

58 piezas: Se puede enviar en 3 días

    Total$79.04Price for 16

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 58 piezas
      • Price: $4.94