TXC Corporation7W-14.31818MBB-TOscilador de cristal SMD
7.0x5.0 Timing XO 14.31818 MHz CMOS 3.3V 50ppm -10 to 70C
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
14.31818 | |
±50 | |
±3 | |
60 | |
CMOS | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |