Glenair800-008-06M6-4PXConector circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this Mighty Mouse 800-008-06M6-4PX connector from Glenair to connect peripherals to your device. This PL connector's 4 contacts that are made out of beryllium copper alloy and plated with gold. It has a plug type gender. Its shell size is 6-4. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 21.6 mm long with a diameter of 12.7 mm.