Glenair800-009-16NF12-37PNConector circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
37 | |
37 | |
PIN | |
Crimp | |
12-37 | |
No | |
Beryllium Copper Alloy | |
Gold | |
Olive Drab Cadmium Chromate | |
5 | |
-55 | |
150 | |
5000 | |
Threaded | |
2000 | |
23.88 | |
21.6 |
By using this Mighty Mouse 800-009-16NF12-37PN connector from Glenair you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 12-37. This PL connector's 37 contacts that are made out of beryllium copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 21.6 mm long with a diameter of 23.88 mm. It uses the crimp termination method.