30
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
30
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
Montajes de cables
Montajes de cables de Potencia AC
800-14-12D-RE-0003F - CnC Tech, LLC
Video Transcript
CnC Tech, LLC
800-14-12D-RE-0003F
Cable Assembly AC Power
Cable Assembly 0.914m C14 to C13 3 to 3 POS F-M 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.914
Wire Size (AWG)
14
Connector Type A
C14
Connector Type B
C13
Gender
M-F
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
250V
Jacket Color
Red
Maximum Operating Temperature (°C)
105
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
20 semanas
Price: