Glenair801-009-01NF16-55SAConector circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This input/output Mighty Mouse 801-009-01NF16-55SA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 55 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 16-55. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 22.9 mm long, 26.42 mm tall and 25.65 mm deep with a diameter of 26.42 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C.

5 piezas: Se puede enviar en 4 días

    Total$638.84Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 5 piezas
      • Price: $638.84