Glenair801-011-07NF17-85PDConector circular
Conn Circular PIN 85 POS Solder ST Jam Nut 85 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
D | |
1 | |
85 | |
85 | |
PIN | |
Solder | |
17-85 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Olive Drab Cadmium Chromate | |
5 | |
-65 | |
150 | |
5000 | |
2000 | |
33.66 | |
26.68 | |
32.77 | |
32.77 |
Connect your circular inputs with this Mighty Mouse 801-011-07NF17-85PD connector from Glenair. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 17-85. This device has a maximum current rating of 5 A. This product is 26.68 mm long, 32.77 mm tall and 32.77 mm deep with a diameter of 33.66 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the solder cup termination method.