Mill-Max801-43-012-10-002000Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole

Thanks to Mill-Max Mfg. Corp.'s socket strip 801-43-012-10-002000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 12 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 4.5 A. It uses the solder termination method. This product is 30.48 mm long, 4.19 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. 801-43-012-10-002000 is housed in black polychlorinated terphenyl.

55 piezas: Se puede enviar hoy

    Total$58.48Price for 55

    • (17)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1752+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 55 piezas
      • Price: $1.0632