Mill-Max803-43-008-10-002000Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole

Make strong and binding connections on your circuit boards by adopting this socket strip 803-43-008-10-002000 connector from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This product is 10.16 mm long, 4.19 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. 803-43-008-10-002000 is housed in black polychlorinated terphenyl. It uses the solder termination method.

151 piezas: Se puede enviar hoy

    Total$36.11Price for 50

    • (50)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1531+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 151 piezas
      • Price: $0.7222