PRECI-DIP SA803-87-010-53-001101Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 10 POS 2.54mm Wire Wrap ST Thru-Hole Box

Look no further than the socket strip 803-87-010-53-001101 header connector from Precidip, a great tool to use when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. This product is 12.7 mm long, 7 mm tall and 5.08 mm deep. It uses the wire wrap termination method. This connector has an operating temperature of -55 to 125 °C. 803-87-010-53-001101 is housed in black polychlorinated terphenyl.

300 piezas: Se puede enviar en 2 días

    Total$355.98Price for 300

    • (300)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      19 semanas
      • In Stock: 300 piezas
      • Price: $1.1866