Glenair804-001-06M12-37PAConector circular

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this Mighty Mouse 804-001-06M12-37PA connector from Glenair. Its shell size is 12-37. It has a straight body orientation. It has a plug type gender. This PL connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 25.15 mm long with a diameter of 21.97 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.

23 piezas: Se puede enviar en 3 días

    Total$369.41Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 23 piezas
      • Price: $369.41