29
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
29
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
804-22-009-10-004101 - Mill-Max
Video Transcript
Mill-Max
804-22-009-10-004101
Cabezales del conector y receptáculos PCB
Conn Spring Loaded Connector HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
9
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Voltage Rating
100VAC|150VDC
Insulation Resistance (MOhm)
10000
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
7.62
Product Height (mm)
8.43
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 62
Minimum 62
Quote
Manufacturer Lead Time:
2 semanas
Price:
$13.710
1+
$13.710
100+
$10.109
250+
$6.692
500+
$6.190
1000+
$5.394
2500+
$5.209
5000+
$5.149
10000+
$5.065
25000+
$4.953
50000+
$4.906
100000+
$4.839