Conectores de Entrada/Salida
Conectores circular
805-003-01M15-37SA - Glenair
Video Transcript
Glenair
805-003-01M15-37SA
Conector circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
15-37
Wire Size (AWG)
22-28
Less Contact
No
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
24.89
Product Length (mm)
25.2
Product Depth (mm)
24.13
Product Height (mm)
24.89
EDA / CAD Models
Total en Stock: 8 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Date Code:
2013+
Manufacturer Lead Time:
3 semanas
Country Of origin:
Estados Unidos de América
Price: