Glenair805-004-02M8-7PAConector circular

Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port

The Mighty Mouse 805-004-02M8-7PA connector from Glenair is the best way to connect any inputs you need for your application. Its shell size is 8-7. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 25.2 mm long, 21.59 mm tall and 21.59 mm deep.

8 piezas: Se puede enviar en 3 días

    Total$230.14Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8 piezas
      • Price: $230.14