Glenair805-005-07NF11-19PAConector circular
Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-STD-810 | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
19 | |
19 | |
PIN | |
Solder | |
11-19 | |
23-28 | |
No | |
Beryllium Copper | |
Gold Over Nickel | |
Aluminum | |
Cadmium Chromate | |
Olive Drab | |
5 | |
-55 | |
150 | |
5000 | |
Threaded | |
500 | |
24.26 | |
25.74 | |
23.5 | |
23.5 |
Use only the best Mighty Mouse 805-005-07NF11-19PA connector from Glenair to create a solid connection for your cylindrical cable housing. Its shell size is 11-19. This RCP connector's 19 contacts that are made out of beryllium copper and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 150 °C. This product is 25.74 mm long, 23.5 mm tall and 23.5 mm deep with a diameter of 24.26 mm.