30
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
30
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
Protecciones de sobrecorriente
Accesorios del fusible
811-420 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
811-420
Accesorios del fusible
Fuse Holder 32A 600V DIN Rail Screw Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size (mm)
10mm X 38mm
Current Rating (A)
32
Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Termination Style
Screw
Packaging
Box
Product Length (mm)
35
Product Depth (mm)
55
Product Height (mm)
105
Body Material
Polyamide 66
Mounting
DIN Rail
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 semanas
Price:
$26.28
1+
$26.28