C&K8121SD2V4GEBotón pulsador

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Bracket Mount PC Pins Bulk

Manually control your circuit components with this 8121SD2V4GE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SD2V4GE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 16.26 mm long, 29.11 mm tall and 8.13 mm deep.

20 piezas: Se puede enviar hoy

    Total$125.15Price for 12

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2152+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Vietnam
      • In Stock: 20 piezas
      • Price: $10.429