C&K8121SHWGEBotón pulsador
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Wire Wrap Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
ON Mom | |
Threaded | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
5.54 | |
1 | |
Panel Mount | |
Wire Wrap | |
3 | |
19.05 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
1/4-40 | |
12.7 | |
7.37 | |
6.86 | |
9.39 | |
12.7 | |
7.98 | |
41.35 |
Manually control your circuit components with this 8121SHWGE push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SHWGE push switch has a wire wrap termination style. This product is 12.7 mm long, 41.35 mm tall and 7.98 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.